


ATZB-X0-256-4-0-CN | |
---|---|
DigiKey Part Number | ATZB-X0-256-4-0-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-X0-256-4-0-CN |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 900MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz | |
Data Rate | 1Mbps | |
Power - Output | 11dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ISP, JTAG, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | AT86RF212B | |
Memory Size | 256kB Flash, 4kB EEPROM, 16kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 8.7mA ~ 14.5mA | |
Current - Transmitting | 34.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |