ATZB-RF-233-1-CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATZB-RF-233-1-CR
Introducing Atmel Studio 7

ATZB-RF-233-1-CR

DigiKey Part Number
ATZB-RF-233-1-CRTR-ND - Tape & Reel (TR)
ATZB-RF-233-1-CRCT-ND - Cut Tape (CT)
ATZB-RF-233-1-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATZB-RF-233-1-CR
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATZB-RF-233-1-CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
19.9dBm
Sensitivity
-105dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
AT86RF233
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
7.5mA ~ 17mA
Current - Transmitting
157mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable