ATZB-24-A2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATZB-24-A2R
Introducing Atmel Studio 7

ATZB-24-A2R

DigiKey Part Number
ATZB-24-A2RTR-ND - Tape & Reel (TR)
ATZB-24-A2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATZB-24-A2R
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
3dBm
Sensitivity
-101dBm
Serial Interfaces
I2C, JTAG, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
AT86RF230
Memory Size
128kB Flash, 4kB EEPROM, 8kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
21.8mA
Current - Transmitting
20.8mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
PCB Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.