



ATXMEGA8E5-M4UR | |
---|---|
DigiKey Part Number | ATXMEGA8E5-M4URTR-ND - Tape & Reel (TR) ATXMEGA8E5-M4URCT-ND - Cut Tape (CT) ATXMEGA8E5-M4URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA8E5-M4UR |
Description | IC MCU 8/16BIT 8KB FLASH 32UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA8E5-M4UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UQFN (4x4) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.33000 | $27.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $22.55580 | $135,334.80 |