ATXMEGA64A1-CUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
100-CBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-CBGA
Microchip Ethernet of Everything | Digi-Key Daily
Introducing Atmel Studio 7

ATXMEGA64A1-CUR

DigiKey Part Number
ATXMEGA64A1-CURTR-ND - Tape & Reel (TR)
ATXMEGA64A1-CURCT-ND - Cut Tape (CT)
ATXMEGA64A1-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA64A1-CUR
Description
IC MCU 8/16BIT 64KB FLSH 100CBGA
Customer Reference
Detailed Description
AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-CBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64A1-CUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-CBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.