
ATWINC3400-MR210CA142 | |
---|---|
DigiKey Part Number | 150-ATWINC3400-MR210CA142-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC3400-MR210CA142 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ATWINC3400 | |
Memory Size | 1MB Flash, 256kB ROM, 708kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 23.68mA ~ 63.9mA | |
Current - Transmitting | 23.68mA ~ 275mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.81000 | $116.81 |
25 | $105.86360 | $2,646.59 |
100 | $105.67830 | $10,567.83 |