
RDR005N25TL | |
---|---|
DigiKey Part Number | RDR005N25TLTR-ND - Tape & Reel (TR) RDR005N25TLCT-ND - Cut Tape (CT) RDR005N25TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDR005N25TL |
Description | MOSFET N-CH 250V 500MA TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 500mA (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RDR005N25TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.46000 | $54.60 |
100 | $3.57420 | $357.42 |
500 | $2.76168 | $1,380.84 |
1,000 | $2.50000 | $2,500.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.16740 | $6,502.20 |
6,000 | $1.99994 | $11,999.64 |
9,000 | $1.91463 | $17,231.67 |
15,000 | $1.81879 | $27,281.85 |
21,000 | $1.79616 | $37,719.36 |