ATTINY85-20SHR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 494
Unit Price: $13.09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 15,400
Unit Price: $12.92000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SOIC
Introducing Atmel Studio 7

ATTINY85-20SHR

DigiKey Part Number
ATTINY85-20SHRTR-ND - Tape & Reel (TR)
ATTINY85-20SHRCT-ND - Cut Tape (CT)
ATTINY85-20SHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY85-20SHR
Description
IC MCU 8BIT 8KB FLASH 8SOIC
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY85-20SHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types