



ATTINY44A-SSNR | |
---|---|
DigiKey Part Number | ATTINY44A-SSNRTR-ND - Tape & Reel (TR) ATTINY44A-SSNRCT-ND - Cut Tape (CT) ATTINY44A-SSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY44A-SSNR |
Description | IC MCU 8BIT 4KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY44A-SSNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
25 | $7.65560 | $191.39 |
100 | $6.99720 | $699.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.99725 | $20,991.75 |