



ATTINY43U-SUR | |
---|---|
DigiKey Part Number | ATTINY43U-SURTR-ND - Tape & Reel (TR) ATTINY43U-SURCT-ND - Cut Tape (CT) ATTINY43U-SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY43U-SUR |
Description | IC MCU 8BIT 4KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY43U-SUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |