20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN
Microchip Ethernet of Everything | Digi-Key Daily
Introducing Atmel Studio 7

ATTINY43U-MUR

DigiKey Part Number
ATTINY43U-MURTR-ND - Tape & Reel (TR)
ATTINY43U-MURCT-ND - Cut Tape (CT)
ATTINY43U-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY43U-MUR
Description
IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY43U-MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
8MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN-EP (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.57000$21.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$17.94586$107,675.16
Manufacturers Standard Package