AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-VQFN (3x3)

ATTINY24A-MM8R

DigiKey Part Number
ATTINY24A-MM8RTR-ND - Tape & Reel (TR)
ATTINY24A-MM8RCT-ND - Cut Tape (CT)
ATTINY24A-MM8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY24A-MM8R
Description
IC MCU 8BIT 2KB FLASH 20VQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY24A-MM8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3x3)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.97490$47,849.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
25$8.87920$221.98
100$7.97490$797.49
* All Digi-Reel orders will add a $55.00 reeling fee.