ATSHA204-MAH-CZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 176,789
Unit Price: $3.46000
Datasheet
8-UDFN; 8MA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UDFN; 8MA2
Protecting your Firmware with Atmel's SHA204 CryptoAuthentication Devices
Prevent Hardware Cloning and Counterfeiting with Atmel's SHA204 CryptoAuthentication

ATSHA204-MAH-CZ-T

DigiKey Part Number
ATSHA204-MAH-CZ-TTR-ND - Tape & Reel (TR)
ATSHA204-MAH-CZ-TCT-ND - Cut Tape (CT)
ATSHA204-MAH-CZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSHA204-MAH-CZ-T
Description
IC AUTHENTICATION CHIP 8-UDFN
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATSHA204-MAH-CZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes