


ATSAMR30G18A-MUT | |
---|---|
DigiKey Part Number | ATSAMR30G18A-MUTTR-ND - Tape & Reel (TR) ATSAMR30G18A-MUTCT-ND - Cut Tape (CT) ATSAMR30G18A-MUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMR30G18A-MUT |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 700MHz, 800MHz, 900MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR30G18A-MUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | BPSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 11dBm | |
Sensitivity | -110dBm | |
Memory Size | 256kB Flash, 40kB SRAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 28 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.2mA | |
Current - Transmitting | 26.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $45.44091 | $181,763.64 |