100-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-FBGA
Introducing Atmel Studio 7
Atmel START Sensors: Adding a Temperature Sensor (#10)

ATSAML22N18A-CFUT

DigiKey Part Number
ATSAML22N18A-CFUTTR-ND - Tape & Reel (TR)
ATSAML22N18A-CFUTCT-ND - Cut Tape (CT)
ATSAML22N18A-CFUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML22N18A-CFUT
Description
IC MCU 32BIT 256KB FLSH 100UFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM L22N Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-UFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (6x6)
Package / Case
100-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.01000$53.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$43.46521$217,326.05
Manufacturers Standard Package