



ATSAML22N16A-CFUT | |
---|---|
DigiKey Part Number | ATSAML22N16A-CFUTTR-ND - Tape & Reel (TR) ATSAML22N16A-CFUTCT-ND - Cut Tape (CT) ATSAML22N16A-CFUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML22N16A-CFUT |
Description | IC MCU 32BIT 64KB FLASH 100UFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM L22N Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-UFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-UFBGA (6x6) | |
Package / Case | 100-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.84000 | $39.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $32.84576 | $164,228.80 |