ATSAML11E16A-MUTKPH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4,975
Unit Price: $20.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.83000
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAML11E16A-MUTKPH

DigiKey Part Number
ATSAML11E16A-MUTKPHTR-ND - Tape & Reel (TR)
ATSAML11E16A-MUTKPHCT-ND - Cut Tape (CT)
ATSAML11E16A-MUTKPHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML11E16A-MUTKPH
Description
IC MCU 32BIT 64KB FLASH 32VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types