ATSAML11E15A-MUTKPH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 295
Unit Price: $19.02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,310
Unit Price: $21.07000
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAML11E15A-MUTKPH

DigiKey Part Number
ATSAML11E15A-MUTKPHTR-ND - Tape & Reel (TR)
ATSAML11E15A-MUTKPHCT-ND - Cut Tape (CT)
ATSAML11E15A-MUTKPHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML11E15A-MUTKPH
Description
IC MCU 32BIT 32KB FLASH 32VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable