



ATSAML11E15A-AFT | |
---|---|
DigiKey Part Number | ATSAML11E15A-AFTTR-ND - Tape & Reel (TR) ATSAML11E15A-AFTCT-ND - Cut Tape (CT) ATSAML11E15A-AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML11E15A-AFT |
Description | IC MCU 32BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML11E15A-AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.33000 | $28.33 |
25 | $25.94680 | $648.67 |
100 | $23.64770 | $2,364.77 |
1,000 | $22.47761 | $22,477.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $23.64772 | $47,295.44 |