ATSAMHA1E15A-MBT-BVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMHA1E14A-MBT-BVAO

DigiKey Part Number
150-ATSAMHA1E14A-MBT-BVAOTR-ND - Tape & Reel (TR)
150-ATSAMHA1E14A-MBT-BVAOCT-ND - Cut Tape (CT)
150-ATSAMHA1E14A-MBT-BVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMHA1E14A-MBT-BVAO
Description
IC MCU 32BIT 16KB FLASH 32VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM HA1, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus SBC, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
0V ~ 3.8V
Data Converters
A/D 6x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable