ATSAMD51J20A-UNT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD51J19A-UUT

DigiKey Part Number
ATSAMD51J19A-UUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD51J19A-UUT
Description
IC MCU 32BIT 512KB FLASH 64WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-WLCSP (3.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD51J19A-UUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-WLCSP (3.6x3.5)
Package / Case
64-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable