ATSAMD21E15C-UUT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21E15C-UUT
Microchip Ethernet of Everything | Digi-Key Daily
Atmel START Sensors: Hello World (#2)

ATSAMD21E16B-UUT

DigiKey Part Number
ATSAMD21E16B-UUTTR-ND - Tape & Reel (TR)
ATSAMD21E16B-UUTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAMD21E16B-UUT
Description
IC MCU 32BIT 64KB FLASH 35WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 35-WLCSP (2.82x2.53)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21E16B-UUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
35-WLCSP (2.82x2.53)
Package / Case
35-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable