



ATSAMD10D14A-UUT | |
---|---|
DigiKey Part Number | ATSAMD10D14A-UUTTR-ND - Tape & Reel (TR) ATSAMD10D14A-UUTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSAMD10D14A-UUT |
Description | IC MCU 32BIT 16KB FLASH 20WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-WLCSP (2.43x1.93) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD10D14A-UUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (2.43x1.93) | |
Package / Case | 20-XFBGA, WLCSP | |
Base Product Number |