



ATSAMA5D43A-CUR | |
---|---|
DigiKey Part Number | ATSAMA5D43A-CURTR-ND - Tape & Reel (TR) ATSAMA5D43A-CURCT-ND - Cut Tape (CT) ATSAMA5D43A-CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D43A-CUR |
Description | IC MPU SAMA5D4 600MHZ 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D4 1 Core, 32-Bit 600MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D43A-CUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |
Base Product Number |