
ATSAMA5D29-TA100-CNR | |
|---|---|
DigiKey Part Number | 150-ATSAMA5D29-TA100-CNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D29-TA100-CNR |
Description | SAMA5D29 TA100 SIP,BGA,EXT TEMP, |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D29-TA100-CNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR2, DDR3, DDR3L, LPDDR, LPDDR2, LPDDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB (3) | |
Voltage - I/O | 1.2V, 1.35V, 1.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | AES, ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure Memory, Secure RTC, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | DMA, EBI, I2C, SPI, SSC, UART/USART | |
Base Product Number |

