
ATSAMA5D28C-LD2G-CU | |
|---|---|
DigiKey Part Number | ATSAMA5D28C-LD2G-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D28C-LD2G-CU |
Description | IC MPU SAMA5D2 500MHZ 289LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + HSIC | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | I2C, SMC, SPI, UART, USART, QSPI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $166.69095 | $14,002.04 |

