48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
Microchip Ethernet of Everything | Digi-Key Daily
Atmel – Design with Intent Using the ARM Cortex M4 based SAM4L

ATSAM4LC2AA-MUR

DigiKey Part Number
ATSAM4LC2AA-MURTR-ND - Tape & Reel (TR)
ATSAM4LC2AA-MURCT-ND - Cut Tape (CT)
ATSAM4LC2AA-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4LC2AA-MUR
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LC2AA-MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Data Converters
A/D 3x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.65000$55.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$45.60549$182,421.96
Manufacturers Standard Package