


ATPL230A-EK | |
---|---|
DigiKey Part Number | ATPL230A-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATPL230A-EK |
Description | EVAL BOARD FOR ATPL230A |
Customer Reference | |
Detailed Description | ATPL230A - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | - | |
Utilized IC / Part | ATPL230A | |
Primary Attributes | PRIME Compliant | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |