
ATMXT2113TD-ATKDVA1 | |
---|---|
DigiKey Part Number | 150-ATMXT2113TD-ATKDVA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2113TD-ATKDVA1 |
Description | 2112NODE TS IC LQFP144 |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 144-LQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |