



ATMEGA644P-20MQR | |
---|---|
DigiKey Part Number | ATMEGA644P-20MQRTR-ND - Tape & Reel (TR) ATMEGA644P-20MQRCT-ND - Cut Tape (CT) ATMEGA644P-20MQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA644P-20MQR |
Description | IC MCU 8BIT 64KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA644P-20MQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.42000 | $60.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $50.21522 | $200,860.88 |