



ATMEGA640V-8CUR | |
---|---|
DigiKey Part Number | ATMEGA640V-8CURTR-ND - Tape & Reel (TR) ATMEGA640V-8CURCT-ND - Cut Tape (CT) ATMEGA640V-8CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA640V-8CUR |
Description | IC MCU 8BIT 64KB FLASH 100CBGA |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 100-CBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA640V-8CUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-CBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |