ATMEGA64L-8MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATMEGA64L-8MU
Introducing Atmel Studio 7
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA329PV-10MUR

DigiKey Part Number
ATMEGA329PV-10MURTR-ND - Tape & Reel (TR)
ATMEGA329PV-10MURCT-ND - Cut Tape (CT)
ATMEGA329PV-10MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA329PV-10MUR
Description
IC MCU 8BIT 32KB FLASH 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA329PV-10MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.08000$56.08
25$51.40080$1,285.02
100$46.39220$4,639.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$46.39215$185,568.60
Manufacturers Standard Package