
ATMEGA328-MMHR | |
---|---|
DigiKey Part Number | ATMEGA328-MMHRTR-ND - Tape & Reel (TR) ATMEGA328-MMHRCT-ND - Cut Tape (CT) ATMEGA328-MMHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA328-MMHR |
Description | IC MCU 8BIT 32KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA328-MMHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
25 | $19.70640 | $492.66 |
100 | $17.90000 | $1,790.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $17.90008 | $107,400.48 |