ATMEGA325P-20MU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 235
Unit Price: $41.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.29292
Datasheet
ATMEGA64L-8MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATMEGA64L-8MU
Microchip Ethernet of Everything | Digi-Key Daily
Atmel: picoPower Labs - The Parrot

ATMEGA325P-20MU

DigiKey Part Number
ATMEGA325P-20MU-ND
Manufacturer
Manufacturer Product Number
ATMEGA325P-20MU
Description
IC MCU 8BIT 32KB FLASH 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA325P-20MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$41.46554$10,781.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.