



ATMEGA16HVB-8X3 | |
---|---|
DigiKey Part Number | ATMEGA16HVB-8X3-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA16HVB-8X3 |
Description | IC MCU 8BIT 16KB FLASH 44TSSOP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA16HVB-8X3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 25V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TSSOP | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |