48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
Introducing Atmel Studio 7

ATMEGA1284RFR2-ZUR

DigiKey Part Number
ATMEGA1284RFR2-ZURTR-ND - Tape & Reel (TR)
ATMEGA1284RFR2-ZURCT-ND - Cut Tape (CT)
ATMEGA1284RFR2-ZURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA1284RFR2-ZUR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 4kB EEPROM, 16kB SRAM
Serial Interfaces
I2C, JTAG, SPI, USART
GPIO
32
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5mA ~ 12.5mA
Current - Transmitting
8mA ~ 14.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.61000$65.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$59.94030$239,761.20
Manufacturers Standard Package