


ATM90E2X-DB | |
---|---|
DigiKey Part Number | ATM90E2X-DB-ND |
Manufacturer | |
Manufacturer Product Number | ATM90E2X-DB |
Description | EVAL BOARD FOR ATM90E2X |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATM90E2x - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATM90E2x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $679.97000 | $679.97 |