ATF22V10CQZ-20PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF22V10CQZ-20PU
Introducing Atmel Studio 7

ATF20V8BQ-10PC

DigiKey Part Number
ATF20V8BQ-10PC-ND
Manufacturer
Manufacturer Product Number
ATF20V8BQ-10PC
Description
IC PLD 8MC 10NS 24DIP
Customer Reference
Detailed Description
20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF20V8BQ-10PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
5V
Speed
10 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.