

ATEVK1012A | |
---|---|
DigiKey Part Number | ATEVK1012A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK1012A |
Description | BOARD EVAL FOR AT42QT1012A |
Customer Reference | |
Detailed Description | AT42QT1012 QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 1 Button/Key | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AT42QT1012 | |
Note | - |