
ATECC608C-TNGTLSS-G | |
|---|---|
DigiKey Part Number | 150-ATECC608C-TNGTLSS-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATECC608C-TNGTLSS-G |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | - | |
Qualification | - |

