


AVR64DB48T-I/6LX | |
|---|---|
DigiKey Part Number | 150-AVR64DB48T-I/6LXTR-ND - Tape & Reel (TR) 150-AVR64DB48T-I/6LXCT-ND - Cut Tape (CT) 150-AVR64DB48T-I/6LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR64DB48T-I/6LX |
Description | IC MCU 8BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 18x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 25 | $14.63440 | $365.86 |
| 100 | $13.23660 | $1,323.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $13.23664 | $43,680.91 |

