ATECC108A-SSHCZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 28,578
Unit Price: $7.41000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Atmel Studio 7

ATECC108A-SSHCZ-T

DigiKey Part Number
ATECC108A-SSHCZ-TTR-ND - Tape & Reel (TR)
ATECC108A-SSHCZ-TCT-ND - Cut Tape (CT)
ATECC108A-SSHCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC108A-SSHCZ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATECC108A-SSHCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.30590$29,223.60
Manufacturers Standard Package