


ATECC108A-MAHCZ-T | |
---|---|
DigiKey Part Number | ATECC108A-MAHCZ-TTR-ND - Tape & Reel (TR) ATECC108A-MAHCZ-TCT-ND - Cut Tape (CT) ATECC108A-MAHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC108A-MAHCZ-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC108A-MAHCZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $7.30590 | $109,588.50 |