32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-VQFN
Introducing Atmel Studio 7

ATBTLC1000A-MU-Y

DigiKey Part Number
ATBTLC1000A-MU-Y-ND
Manufacturer
Manufacturer Product Number
ATBTLC1000A-MU-Y
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
3.4Mbps
Power - Output
3.5dBm
Sensitivity
-96dBm
Memory Size
128kB ROM, 128kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
13
Voltage - Supply
1.8V ~ 4.3V
Current - Receiving
4mA
Current - Transmitting
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types