


ATBTLC1000A-MU-T | |
---|---|
DigiKey Part Number | ATBTLC1000A-MU-TTR-ND - Tape & Reel (TR) ATBTLC1000A-MU-TCT-ND - Cut Tape (CT) ATBTLC1000A-MU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATBTLC1000A-MU-T |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3.4Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -96dBm | |
Memory Size | 128kB ROM, 128kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 13 | |
Voltage - Supply | 1.8V ~ 4.3V | |
Current - Receiving | 4mA | |
Current - Transmitting | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |