



ATBTLC1000-XSTK | |
---|---|
DigiKey Part Number | ATBTLC1000-XSTK-ND |
Manufacturer | |
Manufacturer Product Number | ATBTLC1000-XSTK |
Description | KIT STARTER ATBTLC1000 |
Customer Reference | |
Detailed Description | BTLC1000 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BTLC1000 | |
Note | - | |
Base Product Number |