



ATAVRMC303 | |
---|---|
DigiKey Part Number | ATAVRMC303-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRMC303 |
Description | EVAL BOARD FOR XMEGA |
Customer Reference | |
Detailed Description | XMEGA™ AVR® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | XMEGA™ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |