ATAVRMC300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATAVRMC300
Introducing Atmel Studio 7
Atmel: picoPower Labs - Basic Power-Saving Techniques

ATAVRMC300

DigiKey Part Number
ATAVRMC300-ND
Manufacturer
Manufacturer Product Number
ATAVRMC300
Description
EVAL BOARD FOR ATMEGA32M1
Customer Reference
Detailed Description
ATmega32M1 AVR® Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ATmega32M1
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.