


ATARFID-EK1 | |
---|---|
DigiKey Part Number | ATARFID-EK1-ND |
Manufacturer | |
Manufacturer Product Number | ATARFID-EK1 |
Description | KIT BOARD 1 RFID IDIC GIS 125KHZ |
Customer Reference | |
Detailed Description | ATA5575, ATA5577, ATA5577M3 - RFID Reader 125kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 125kHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ATA5575, ATA5577, ATA5577M3 | |
Note | - |