


ATA8520D-GHQW | |
---|---|
DigiKey Part Number | ATA8520D-GHQWTR-ND - Tape & Reel (TR) ATA8520D-GHQWCT-ND - Cut Tape (CT) ATA8520D-GHQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA8520D-GHQW |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 868MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA8520D-GHQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | DBSPK, GFSK | |
Frequency | ||
Data Rate (Max) | 600bps | |
Power - Output | 14dBm | |
Sensitivity | -121.5dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V, 2.4V ~ 5.5V | |
Current - Receiving | 10.4mA | |
Current - Transmitting | 31.8mA ~ 32.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |